2737040000 | Weidmüller
Frame, size 8, zinc die casting, 2737040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9337 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.93 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9337 €
10 pcs.
15.8865 €
50 pcs.
14.9345 €
100 pcs.
14.3157 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 2737040000, Weidmüller
Frame, 37.35 mm, Diecast zinc, 111 mm, long, ModuPlug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame | |
| Shell size | 8 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |