2736980000 | Weidmüller
Frame, size 3, zinc die casting, 2736980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8742 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.87 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8742 €
10 pcs.
15.8270 €
50 pcs.
14.8869 €
100 pcs.
14.2562 €
*incl. VAT plus shipping costs
Subject to prior sale
Frame, 2736980000, Weidmüller
Frame, 37.35 mm, Diecast zinc, 51 mm, long, ModuPlug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | frame | |
| Shell size | 3 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |