2737020000 | Weidmüller

Frame, size 6, zinc die casting, 2737020000

Order No.: 50P5951
EAN: 4050118823073
MPN:
2737020000
HDC MFGL 16B DA
Series: HDC - Einsatz
2737020000 Weidmüller Housings for HDC Connectors Image 1
2737020000 Weidmüller Housings for HDC Connectors Image 2
2737020000 Weidmüller Housings for HDC Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2435 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
10 pcs.
15.2320 €
50 pcs.
14.3276 €
100 pcs.
13.7326 €
*incl. VAT plus shipping costs
Subject to prior sale

Frame, 2737020000, Weidmüller

Frame, 37.35 mm, Diecast zinc, 84.5 mm, long, ModuPlug.

Technical specifications
Filter Property Value
Version frame
Shell size 6
Shell Material zinc die casting
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes