2716820000 | Weidmüller
Cover cap, size 4, PA, screw locking, IP66, 2716820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2677 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.7445 €
50 pcs.
12.8877 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover cap, 2716820000, Weidmüller
The flange-mounted housing made of plastic has a built-in cable gland and a screw interlock. It seals directly onto the panel wall and can therefore be used without an attachment housing. The housing is impressive with its low weight and optimal protection against contamination, water and vibrations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 4 | |
| Shell Material | PA | |
| Type of locking | screw locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |