1365030000 | Weidmüller

Grommet housing, size 8, die-cast aluminum, clamp lock, IP65, 1365030000

Order No.: 50P2338
EAN: 4050118666335
MPN:
1365030000
HDC 24B TOBU 2M25G CS
Series: HDC - Einsatz
1365030000 Weidmüller Housings for HDC Connectors Image 1
1365030000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7885 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
22.79 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7885 €
10 pcs.
20.5156 €
25 pcs.
19.2304 €
50 pcs.
18.0880 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 1365030000, Weidmüller

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 8
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back