1114890000 | Weidmüller

Grommet housing, size 6, die-cast aluminum, clamp lock, IP65, 1114890000

Order No.: 50P2324
EAN: 4032248894581
MPN:
1114890000
HDC 40D TOBU 1M40G CS
Series: HDC - Einsatz
1114890000 Weidmüller Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6100 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
21.2177 €
25 pcs.
19.9920 €
50 pcs.
18.8972 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 1114890000, Weidmüller

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6
Shell Material die-cast aluminum
Type of locking clamp lock
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back