9529200000 | Weidmüller
Aluminum enclosure, (L x W x H) 81 x 120 x 122 mm, gray (RAL 7001), IP67, 9529200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.8969 € *
Available in 10 days: 5 pcs. - if ordered today
Aluminium enclosure, 9529200000, Weidmüller
The 9529200000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.
Features
- Mounting holes outside of the gasket area
- Alloy is resistant to salt water
- Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 81 mm | |
| Width | 120 mm | |
| Height | 122 mm | |
| Colour | gray | |
| RAL number | 7001 | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |