9529140000 | Weidmüller

Aluminum enclosure, (L x W x H) 45 x 70 x 100 mm, gray (RAL 7001), IP67, 9529140000

Order No.: 53P7320
EAN: 4008190918040
MPN:
9529140000
KLIPPON K2 RAL7001
Series: Klippon K
9529140000 Weidmüller General Purpose Enclosures Image 1
9529140000 Weidmüller General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.4691 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
47.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.4691 €

Aluminium enclosure, 9529140000, Weidmüller

The 9529140000 is suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, excellent IP protection and the good impact resistance.

Features

  • Mounting holes outside of the gasket area
  • Alloy is resistant to salt water
  • Standardised distributor enclosures with threaded holes and a variety of terminal configurations
Technical specifications
Filter Property Value
Material aluminum
Length 45 mm
Width 70 mm
Height 100 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No