2827950000 | Weidmüller

Fuse terminal block, 2 pole, 1.0-10 mm², 1000 V, 30 A, 2827950000

Order No.: 52P1394
EAN: 4064675367673
MPN:
2827950000
FUSEHOLDER WSFH 10X38 1KV LED
Series: W-Reihe
2827950000 Weidmüller Fuse Terminals Image 1
2827950000 Weidmüller Fuse Terminals Image 2
2827950000 Weidmüller Fuse Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5581 €
50 pcs.
3.3320 €
100 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale

Photovoltaic fuse holder, 2827950000, Weidmüller

Photovoltaic fuse holder for PV applications.

Features

  • For usage in photovoltaic DC combiner boxes up to 1000V
  • DIN- rail mounted
  • For use with cylindrical fuse links from 30A of 10 x 38mm gPV
Technical specifications
Filter Property Value
Version fuse terminal block
Pin number 2 pole
Cable cross-section 1.0-10 mm²
AWG cross-section AWG 17 to 6
Rated Voltage 1000 V
Rated surge voltage 6 kV
Rated current 30 A
Length 61 mm
Width 18 mm
Height 73 mm
Connection screw connection
Colour light blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85351000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes