2827940000 | Weidmüller
Fuse terminal block, 2 pole, 1.0-10 mm², 1000 V, 30 A, 2827940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8441 €
50 pcs.
2.6775 €
100 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
Photovoltaic fuse holder, 2827940000, Weidmüller
Photovoltaic fuse holder for PV applications.
Features
- For usage in photovoltaic DC combiner boxes up to 1000V
- DIN- rail mounted
- For use with cylindrical fuse links from 30A of 10 x 38mm gPV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Pin number | 2 pole | |
| Cable cross-section | 1.0-10 mm² | |
| AWG cross-section | AWG 17 to 6 | |
| Rated Voltage | 1000 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Length | 61 mm | |
| Width | 18 mm | |
| Height | 73 mm | |
| Connection | screw connection | |
| Colour | light blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85351000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |