2562600000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-10 mm², 250 V, 6.3 A, 2562600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5065 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.6616 €
50 pcs.
11.9238 €
100 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2562600000, Weidmüller
Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated Voltage | 250 V | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 71.5 mm | |
| Width | 7.9 mm | |
| Height | 60 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |