1011300000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 36 V, 6.3 A, 1011300000

Order No.: 52P2161
EAN: 4008190076115
MPN:
1011300000
WSI 6/LD 10-36V DC/AC
Series: W-Reihe
1011300000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5065 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.6616 €
50 pcs.
11.9238 €
100 pcs.
11.4121 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 1011300000, Weidmüller

Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated Voltage 36 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 71.5 mm
Width 7.9 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No