1163040000 | Weidmüller
Fuse terminal block, 3 pole, 0.5-4.0 mm², 500 V, 6.3 A, 1163040000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2217 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.22 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2217 €
10 pcs.
10.5196 €
50 pcs.
9.9008 €
100 pcs.
9.4843 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 1163040000, Weidmüller
Fuse terminal, Screw connection, black, 2.5 mm², 6.3 A, 500 V, Number of connections: 3, Number of levels: 2, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 4 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 26 to 12 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 8 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 74 mm | |
| Width | 5.08 mm | |
| Height | 88 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |