1163000000 | Weidmüller

Fuse terminal block, 3 pole, 0.5-4.0 mm², 70 V, 6.3 A, 1163000000

Order No.: 52P2141
EAN: 4032248992058
MPN:
1163000000
WMF 2.5 FU BLZ 30-70V SW
Series: W-Reihe
1163000000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
662.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.2566 €

Fuse terminal, 1163000000, Weidmüller

Fuse terminal, Screw connection, black, 2.5 mm², 6.3 A, 70 V, Number of connections: 3, Number of levels: 1, TS 35.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 3
Pin number 3 pole
Cable cross-section 0.5-4.0 mm²
AWG cross-section AWG 26 to 12
Rated Voltage 70 V
Rated surge voltage 8 kV
Rated current 6.3 A
Degree of soiling 3
Length 74 mm
Width 5.08 mm
Height 90 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No