2784160000 | Weidmüller
Receptacle, 0.5 mm², AWG 20, crimp connection, 2784160000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.0009 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.00 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0009 €
10 pcs.
83.0382 €
25 pcs.
79.4444 €
50 pcs.
75.0890 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2784160000, Weidmüller
Heavy-duty connectors, Crimp contact, HE, Female, Conductor cross-section, max.: 0.5, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |