2784130000 | Weidmüller
Receptacle, 0.3 mm², AWG 22, crimp connection, 2784130000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.9023 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.90 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9023 €
10 pcs.
34.2720 €
25 pcs.
32.7845 €
50 pcs.
30.9876 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2784130000, Weidmüller
Heavy-duty connectors, Crimp contact, HE, Female, Conductor cross-section, max.: 0.3, turned, Copper alloy.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.3 mm² | |
| AWG cross-section | AWG 22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |