2514830000 | Weidmüller

Receptacle, 35 mm², AWG 2, crimp connection, silver-plated, 2514830000

Order No.: 50P1671
EAN: 4050118528473
MPN:
2514830000
HDC MHP200 F 35
Series: HDC MHP
2514830000 Weidmüller Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1237 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
16.9932 €
50 pcs.
15.9936 €
100 pcs.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 2514830000, Weidmüller

Female, silver, 35 - 35 mm², Copper alloy, Crimp connection.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 35 mm²
AWG cross-section AWG 2
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Logistics
Property Value
Customs tariff number 74152900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No