2514820000 | Weidmüller
Receptacle, 25 mm², AWG 4, crimp connection, silver-plated, 2514820000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1237 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
18.12 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1237 €
10 pcs.
16.9932 €
50 pcs.
15.9936 €
100 pcs.
15.3153 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 2514820000, Weidmüller
Female, silver, 25 - 25 mm², Copper alloy, Crimp connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74152900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |