1023470000 | Weidmüller

Receptacle, 1.5 mm², AWG 18-16, crimp connection, gold-plated, 1023470000

Order No.: 50P2952
EAN: 4032248740055
MPN:
1023470000
CB1,6RD18-16 AU,75 I3,5
Series: CB
1023470000 Weidmüller Crimp Contacts Image 1
1023470000 Weidmüller Crimp Contacts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4,760.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
1.19 €

Socket contact, 1023470000, Weidmüller

The 1023470000 is a socket contact. This product enables custom adaptations to the specific requirements of your applications.

Features

  • Safe centring of the contacts using the three-segment pin tips
  • High contact reliability using four defined contact points
  • Locking clasp in the cantilever spring for a secure mount of the contacts in the housing
  • Pin contacts with two lengths to implement leading-pin contacts
Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 1.5 mm²
AWG cross-section AWG 18-16
Contact connection crimp connection
contact surface gold-plated
Insulation diameter 2-3.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes