3011310000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
12.8520 €
50 pcs.
12.0547 €
100 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3011310000, Weidmüller
Module, 150 V, 10 A, Number of poles: 42, Crimp connection, Female, Required plug-in slots: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 42 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |