2748490000 | Weidmüller

Contact insert, female, socket

Order No.: 50P1832
EAN: 4050118890853
MPN:
2748490000
HDC MHD 17 FC
Series: HDC - Einsatz
2748490000 Weidmüller Contact Inserts Image 1
2748490000 Weidmüller Contact Inserts Image 2
2748490000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2011 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2011 €
10 pcs.
2.9750 €
50 pcs.
2.7727 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2748490000, Weidmüller

Signal module, 160 V, 10 A, Number of poles: 17, Crimp connection, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection crimp connection
Pin number 17 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes