3001280000 | Weidmüller
Pin contact insert, 8, 24 pole, push-in, with PE contact, 3001280000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4335 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
17.43 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4335 €
10 pcs.
16.3506 €
50 pcs.
15.3748 €
100 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3001280000, Weidmüller
Male, 500 V, 5 A, Number of poles: 24, PUSH IN, Installation size: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 8 | |
| Contact connection | push-in | |
| Pin number | 24 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |