3001200000 | Weidmüller
Pin contact insert, 3, 6 pole, push-in, with PE contact, 3001200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.2110 €
50 pcs.
7.7231 €
100 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 3001200000, Weidmüller
Male, 500 V, 5 A, Number of poles: 6, PUSH IN, Installation size: 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 3 | |
| Contact connection | push-in | |
| Pin number | 6 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |