2772830000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2677 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.7445 €
50 pcs.
12.8877 €
100 pcs.
12.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2772830000, Weidmüller
Power module, 690 V, 40 A, Number of poles: 2, PUSH IN with actuator, Female, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |