2772810000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8968 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
19.90 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8968 €
10 pcs.
17.9095 €
25 pcs.
16.7909 €
50 pcs.
15.8032 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 2772810000, Weidmüller
Power module, 830 V, 40 A, Number of poles: 4, PUSH IN with actuator, Female, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | push-in | |
| Pin number | 4 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |