2748330000 | Weidmüller

Contact insert, female, socket

Order No.: 50P1865
EAN: 4050118891102
MPN:
2748330000
HDC MHX 2 FAS
Series: HDC - Einsatz
2748330000 Weidmüller Contact Inserts Image 1
2748330000 Weidmüller Contact Inserts Image 2
2748330000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1967 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
14.20 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1967 €
10 pcs.
12.7687 €
50 pcs.
11.9714 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 2748330000, Weidmüller

Power module, 690 V, 40 A, Number of poles: 2, Axial screw connection, Female, Required plug-in slots: 1.

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection axial screw connection
Pin number 2 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes