2748620000 | Weidmüller

Contact module, female, socket

Order No.: 50P1810
EAN: 4050118890815
MPN:
2748620000
HDC MBUS HD 1 F
Series: HDC - Einsatz
2748620000 Weidmüller Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0515 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.05 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0515 €
10 pcs.
18.0404 €
25 pcs.
16.9218 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact module, 2748620000, Weidmüller

Data use, 50 V, 10 A, Number of poles: 1, Crimp connection, Female, Required plug-in slots: 0

Technical specifications
Filter Property Value
Version socket contact insert
Contact connection crimp connection
Pin number 1 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes