2748600000 | Weidmüller
Contact module, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8250 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
18.7425 €
25 pcs.
17.5644 €
50 pcs.
16.5410 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748600000, Weidmüller
Data use, 50 V, 16 A, Number of poles: 1, Crimp connection, Female, Required plug-in slots: 0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |