2748290000 | Weidmüller
Contact module, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.7594 € *
Available in 6 Days: 10 pcs. - if ordered today
Total Price:
65.76 € *
Price list
Quantity
Price per unit*
1 pcs.
65.7594 €
10 pcs.
61.7253 €
25 pcs.
58.1434 €
50 pcs.
54.9423 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact module, 2748290000, Weidmüller
Power module, 1000 V, 100 A, Number of poles: 2, Axial screw connection, Female, Required plug-in slots: 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | axial screw connection | |
| Pin number | 2 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |