1429110000 | Weidmüller
Contact insert, female, socket
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.5675 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
39.57 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5675 €
5 pcs.
37.1280 €
10 pcs.
34.9741 €
25 pcs.
33.0582 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1429110000, Weidmüller
Power module, 1000 V, 100 A, Number of poles: 1, Crimp connection, Female, Required plug-in slots: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Contact connection | crimp connection | |
| Pin number | 1 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |