1848760000 | Weidmüller
Contact insert, 6, 16 pole, screw connection, 1848760000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2609 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
32.26 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2609 €
10 pcs.
30.7972 €
25 pcs.
29.4525 €
50 pcs.
27.8460 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1848760000, Weidmüller
HDC insert, Pin, 500 V, 16 A, Number of poles: 16, Screw connection, Installation size: 6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact insert | |
| Shell size | 6 | |
| Contact connection | screw connection | |
| Pin number | 16 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |