1848750000 | Weidmüller

Contact insert, 4, 10 pole, screw connection, 1848750000

Order No.: 51P3110
EAN: 4032248372003
MPN:
1848750000
DSTV HE SR10 S
Series: HDC - Gehäuse
1848750000 Weidmüller Contact Inserts Image 1
1848750000 Weidmüller Contact Inserts Image 2
1848750000 Weidmüller Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.0027 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
10 pcs.
21.9555 €
25 pcs.
21.0035 €
50 pcs.
19.8492 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 1848750000, Weidmüller

HDC insert, Pin, 500 V, 16 A, Number of poles: 10, Screw connection, Installation size: 4.

Technical specifications
Filter Property Value
Version pin contact insert
Shell size 4
Contact connection screw connection
Pin number 10 pole
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes