1534380000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 342 x 113 x 1.5 mm, silver, 1534380000
As a private customer, you can buy this item as soon as we have it back in stock.
Mounting plate, 1534380000, Weidmüller
Mounting plate (Housing), 113 x 342 x 1.5 mm, Sheet steel Galvanized, Zinc-plated, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 342 mm | |
| Height | 113 mm | |
| Depth | 1.5 mm | |
| Colour | silver | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |