1534290000 | Weidmüller
Weidmueller POK MOPL 0811 MINI
Unit Price (€ / pc.)
14.0777 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 1534290000, Weidmüller
Mounting plate (Housing), 98 x 34 x 1.5 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 34 mm | |
Colour | silver | |
Height | 98 mm | |
Length | 1.5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |