1534350000 | Weidmüller
Weidmueller POK MOPL 1222 MINI
Unit Price (€ / pc.)
18.1356 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 1534350000, Weidmüller
Mounting plate (Housing), 77 x 207 x 1.5 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 207 mm | |
Colour | silver | |
Height | 77 mm | |
Length | 1.5 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |