1534370000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 243.5 x 113 x 1.5 mm, silver, 1534370000

Order No.: 51P6137
EAN: 4050118338157
MPN:
1534370000
POK MOPL 1626 MINI
Series: Klippon POK
1534370000 Weidmüller Accessories for Enclosures
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Mounting plate, 1534370000, Weidmüller

Mounting plate (Housing), 113 x 243.5 x 1.5 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material sheet steel
Width 243.5 mm
Height 113 mm
Depth 1.5 mm
Colour silver
Type of mounting screw
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes