1534310000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 34 x 148 x 1.5 mm, silver, 1534310000

Order No.: 51P6131
EAN: 4050118338096
MPN:
1534310000
POK MOPL 0816 MINI
Series: Klippon POK
1534310000 Weidmüller Accessories for Enclosures
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Mounting plate, 1534310000, Weidmüller

Mounting plate (Housing), 148 x 34 x 1.5 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material sheet steel
Width 34 mm
Height 148 mm
Depth 1.5 mm
Colour silver
Type of mounting screw
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes