221-425 | WAGO
Cable connector, 5 pole, 4.0 mm², clamping points: 5, transparent, cage clamp, 32 A, 221-425
Unit Price (€ / pc.)
1.2495 € *
Available: 35 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Splicing connector, 221-425, WAGO
Splicing connector with levers green range for all conductor types, max. 4 mm², 5-conductor, transparent housing, Surrounding air temperature: max 85°C, 4,00 mm².
Features
- Plastics made partially from post-consumer recycled material (such as recycled PET bottles) and bio-based recyclables from industrial and household use
- Reduced consumption of fossil resources
- Ease of use - pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Time savings for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Mounting carrier for installation conforms to standards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | through connector | |
| Pin number | 5 pole | |
| Cable cross-section | 4.0 mm² | |
| Number of terminals | 5 | |
| Colour | transparent | |
| Connection | cage clamp | |
| Rated current | 32 A | |
| AWG cross-section | AWG 12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |