221-420 | WAGO

Cable connector, 10 pole, 0.14-4.0 mm², clamping points: 10, transparent/orange, cage clamp, 32 A, 221-420

Order No.: 45P8273
EAN: 4066966611663
MPN:
221-420
Series: 221
221-420 WAGO Terminal Blocks Image 1
221-420 WAGO Terminal Blocks Image 2
221-420 WAGO Terminal Blocks Image 3
221-420 WAGO Terminal Blocks Image 4
221-420 WAGO Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 48 pcs.
Next delivery: 150 pcs. on 2026-07-27
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
15 pcs.
2.0468 €
50 pcs.
1.8802 €
60 pcs.
1.7136 €
450 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Splicing connector with levers, 221-420, WAGO

Error-free electrical installation is guaranteed with a splicing connector with a lever (item number 221-420). From intercom system wiring to electric ovens-connecting various conductor types is quick and easy with the practical splicing connector. This splicing connector has a rated voltage of 450 V and can handle currents up to 32 A, making it ideal for high-load applications. Ensure that the strip length is 11 mm when connecting conductors to the splicing connector with the lever. This product features conductor terminals and utilizes CAGE CLAMP. The highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. The dimensions are 29.8 x 15.8 x 18.3 mm (width x height x depth).

The Splicing Connector with a lever impresses with its innovative design for different conductor cross-sections. That’s why the lever-equipped splicing connector holds a unique trademark within electrical interconnection technology. The flat lever, which fits seamlessly into the 221’s base, acts like a cast when closed and can be positioned neatly in any housing without disturbing edges. Due to the wide design of the lever, it can be operated perfectly without tools for convenient conductor terminations. The transparent housing displays robust technology and enables immediate visual inspection for the correct contact of solid, stranded, and fine-stranded conductors. Resembling a piano key, the lever's design perfectly combines the functional and aesthetic connection technology. This product is designed for specific Ex applications.

Technical specifications
Filter Property Value
Version connection clamp
Pin number 10 pole
Cable cross-section 0.14-4.0 mm²
Number of terminals 10
Colour transparent/orange
Connection cage clamp
Rated current 32 A
AWG cross-section AWG 24-12
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No