783-623 | WAGO
1-wire potential equalization terminal, cage clamp, 0.2-16 mm², 1 pole, 68 A, 6 kV, gray, 783-623
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 783-623, WAGO
This power distribution disconnect terminal block is designed for seamless electrical installation. Conductors should only be connected to this power distribution disconnect terminal block if their strip length is between 16 mm and 17 mm. This product features a conductor terminal and utilizes CAGE CLAMP. Our tried-and-tested universal connection, CAGE CLAMP, is industry-leading when it comes to connection technology and electrical interconnections. This power distribution disconnect terminal block is suitable for a conductor cross section ranging from 0.2 mm² to 16 mm². It has one level. A single potential can be connected using one clamping point. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-16 mm² | |
| AWG cross-section | AWG 24 to 6 | |
| Rated surge voltage | 6 kV | |
| Rated current | 68 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 12 mm | |
| Height | 88.5 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |