782-623 | WAGO
1-wire potential equalization terminal, cage clamp, 0.2-6.0 mm², 1 pole, 41 A, 6 kV, gray, 782-623
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 782-623, WAGO
This power distribution disconnect terminal block ensures seamless electrical installation. Conductors can only be connected to this power distribution disconnect terminal block if their strip length is between 12 mm and 13 mm. Featuring a conductor terminal along with CAGE CLAMP, this connector delivers reliable performance. Our renowned universal connection, CAGE CLAMP, is the industry standard for connection technology and electrical interconnections. Depending on the type of conductor, this power distribution disconnect terminal block is ideal for a conductor cross section ranging from 0.2 mm² to 6 mm². It comes with one level and a clamping point for connecting a single potential. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated surge voltage | 6 kV | |
| Rated current | 41 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 8 mm | |
| Height | 82.5 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |