781-623 | WAGO
1-wire potential equalization terminal, cage clamp, 0.08-4.0 mm², 1 pole, 32 A, 6 kV, gray, 781-623
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 781-623, WAGO
This power distribution disconnect terminal block provides fault-free electrical installation. Ensure that the strip lengths are between 9 mm and 10 mm when connecting a conductor to this power distribution disconnect terminal block. This product features a conductor terminal and utilizes CAGE CLAMP. Our highly-rated and maintenance-free CAGE CLAMP connection makes it easy to connect all conductor types without having to prepare the conductor. For example, you don't need to crimp ferrules. Depending on the conductor type, this power distribution disconnect terminal block is designed for a conductor cross section ranging from 0.08 mm² to 4 mm². It has one level. A single potential can be connected using one clamping point. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-4.0 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 32 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 6 mm | |
| Height | 77 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |