2002-1914/1000-867 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, blue, 2002-1914/1000-867
NCNR (non cancelable / non returnable)
2-conductor fuse terminal block, 2002-1914/1000-867, WAGO
Connecting a conductor is quick and easy with this fuse terminal block (item number 2002-1914/1000-867). A conductor can only be connected to this fuse terminal block if its strip length is between 10 mm and 12 mm. This product features a conductor terminal and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It comes with one level and two clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 72.9 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |