2002-1614 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, blue, 2002-1614
NCNR (non cancelable / non returnable)
2-conductor fuse terminal block, 2002-1614, WAGO
This fuse terminal block (item number 2002-1614) ensures effortless electrical installation. The strip length must be between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. Featuring a conductor terminal along with Push-in CAGE CLAMP, this connector delivers reliable performance. Push-in CAGE CLAMP technology provides a universal connection solution for any conductor type. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. Depending on the type of conductor, this fuse terminal block is ideal for conductor cross sections ranging from 0.25 mm² to 4 mm². It features one level and two clamping points for connecting a single potential. The blue housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 6.2 mm | |
| Height | 66.1 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |