2002-1614/1000-867 | WAGO

2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 6.3 A, 6 kV, blue, 2002-1614/1000-867

Order No.: 45P8314
EAN: 4066966312928
MPN:
2002-1614/1000-867
Series: 2002
2002-1614/1000-867 WAGO Series Terminals Image 1
2002-1614/1000-867 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1249 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
10 pcs.
14.0658 €
25 pcs.
12.9472 €
50 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale

2-conductor fuse terminal block, 2002-1614/1000-867, WAGO

This fuse terminal block (item number 2002-1614/1000-867) makes connecting a wire quick and easy. The strip length must be between 10 mm and 12 mm when connecting a conductor to this fuse terminal block. This product features a conductor terminal and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This fuse terminal block is suitable for conductor cross sections ranging from 0.25 mm² to 4 mm². It has one level. The single potential can connect using the two clamping points. The blue housing is made of polyamide (PA66) for insulation. This function terminal block is mounted using a DIN-35 rail.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 6.3 A
Rated Voltage 250 V
Degree of soiling 3
Width 6.2 mm
Height 66.1 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes