891-8995/216-601 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-601

Order No.: 45P7132
EAN: 4055143399777
MPN:
891-8995/216-601
Series: WINSTA MINI
891-8995/216-601 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5703 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
32.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.5703 €

Connecting line, 891-8995/216-601, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 5-pole. WAGO pluggable installation connectors are useful when specifications repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. If only limited space is available, our smallest pluggable connection system, WINSTA MINI, consistently displays its advantageous properties. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the connection is low-maintenance and requires no screw connections. Building safety must be ensured at all times, even after the electrical installation stage. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E. In the production of this Connecting line, halogens were deliberately omitted. That is an important contribution to environmental protection.

A plug and a free end are provided. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Choose quality and durability - with strain relief hosting from WAGO makes the installation of electrical components substantially easier.

Features

  • Protection against mismating eliminates errors
  • Easy tool-free operation, a wide range of coding options
  • With A coding for a great number of uses
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15