891-8995/216-201 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 891-8995/216-201

Order No.: 45P7124
EAN: 4055143399753
MPN:
891-8995/216-201
Series: WINSTA MINI
891-8995/216-201 WAGO Pre-assembled Connector Systems Image 1
891-8995/216-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2066 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
19.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.2066 €

Connecting line, 891-8995/216-201, WAGO

The WINSTA MINI Connecting line with protection against mismating supports fast, reliable installation. The pluggable installation connectors with spring pressure connection technology work entirely without screw connections. They allow fast, efficient, error-free installation in numerous possible uses. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. Thanks to the color coding and mechanical A coding of WINSTA MINI pluggable installation connectors, you can clearly distinguish different circuits. WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for instance, since due to LED technology, these offer less and less space for the connection technology. This product meets all the mandatory fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant. The Connecting line is halogen-free. This eliminates the addition of environmental pollutants during production. It also achieves a higher fire class, since halogen-free materials do not easily ignite.

The cable is pre-assembled with a plug and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also reduce installation expenses without compromising safety and quality: with protection type IP20 eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Easy tool-free operation, a wide range of coding options
  • With A coding for use in many general mains applications
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 2 m
Coding A
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15