891-8995/105-807 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.0 mm², 891-8995/105-807

Order No.: 45P6744
EAN: 4055143517874
MPN:
891-8995/105-807
Series: WINSTA MINI
891-8995/105-807 WAGO Pre-assembled Connector Systems Image 1
891-8995/105-807 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1201 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.1201 €

Connecting line, 891-8995/105-807, WAGO

The WINSTA MINI Connecting line with protection type IP40 provides the foundation for installation of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow fast, efficient, error-free installation in numerous applications. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with wires or tools if they are smaller than 1 mm in accordance with protection type IP40. Usage-specific pole marking is possible in addition. Particularly if only limited space is available, our smallest pluggable connection system,WINSTA MINI, consistently displays its advantages. It saves space, and, with Push-in CAGE CLAMP spring pressure connection technology, it also can be installed quickly, since the installation is low-maintenance and requires no screw connections. This product meets all the mandatory fire protection requirements of fire class E; therefore it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also lower installation costs without compromising quality and safety: with protection against mismating reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • With B coding for use in process automation, such as lighting technology, among other examples
  • Ready for immediate use
  • Fast, secure installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15