891-8995/105-805 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.0 mm², 891-8995/105-805

Order No.: 45P6743
EAN: 4055143517775
MPN:
891-8995/105-805
Series: WINSTA MINI
891-8995/105-805 WAGO Pre-assembled Connector Systems Image 1
891-8995/105-805 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1201 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
27.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.1201 €

Connecting line, 891-8995/105-805, WAGO

The WINSTA MINI Connecting line with protection type IP40 provides the foundation for installation of fine-stranded and solid conductors. The pluggable installation connectors with spring pressure connection technology work without screw connections. They allow flexible, error-free installation in numerous possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid granular objects with a diameter below 1 mm in accordance with protection type IP40. Solutions like The WINSTA MINI pluggable installation connectors with B coding are appropriate for applications related to process control, for example, for lighting or within data networks.WINSTA MINI follows the trend towards miniaturisation. Our smallest pluggable connection system is primarily suited for lights, for example, since as a result of LED technology; due to complex systems, these offer significantly less space for the connection technology. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too! Plan your installation with strain relief hosting from WAGO.

Features

  • Pluggable installation connectors with protection against mismating
  • Consistent IP40 protection
  • With B coding for use in automation of processes, such as lighting technology, among other examples
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 8 m
Coding B
Connection 1 design straight
Cable cross-section 1.0 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15