891-8993/206-507 | WAGO

Connection cable, 5 m, plug, 3 pole straight to open end, 1.5 mm², 891-8993/206-507

Order No.: 45P7005
EAN: 4050821675877
MPN:
891-8993/206-507
Series: WINSTA MINI
891-8993/206-507 WAGO Pre-assembled Connector Systems Image 1
891-8993/206-507 WAGO Pre-assembled Connector Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5192 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.5192 €

Connecting line, 891-8993/206-507, WAGO

For power and signal transmission: The WINSTA MINI Connecting line 3-pole. WAGO pluggable installation connectors are used when criteria repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. Pluggable installation connectors with B coding from the WINSTA MINI line are available in gray, light green, or pink, allowing you to distinguish different circuits, for example for light, pumps or, sun blinds. Customer-specific pole marking is possible, too. Due to its particularly small dimensions, our WINSTA MINI Pluggable Connection System with Push-in CAGE CLAMP spring pressure connection technology is especially suitable in very restricted spaces, i.e., for connections when very little room is available. According to the European CPR, the fire class of the cables used in construction is decisive for building safety as well. For buildings with average safety requirements, cable assemblies with fire class E are suitable.

A plug and a free end are available. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site. Now you can also lower installation expenses without compromising safety and quality: with marking reduces the need for servicing and prevents unnecessary downtime.

Features

  • Protection against mismating eliminates errors
  • Consistent IP40 protection
  • For automation controllers
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 3 pole
Connection (2) open end
Cable length 5 m
Coding B
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15